13.4V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJGBLC08C-AU_R1_000A1

DigiKey Part Number
3757-PJGBLC08C-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PJGBLC08C-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PJGBLC08C-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJGBLC08C-AU_R1_000A1
Description
TVS DIODE 8VWM 13.4VC SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.4V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
8.93V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
3pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,36000 Kč33,60 Kč
1002,08300 Kč208,30 Kč
5001,52656 Kč763,28 Kč
1 0001,34639 Kč1 346,39 Kč
2 0001,19437 Kč2 388,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,02924 Kč5 146,20 Kč
10 0000,92696 Kč9 269,60 Kč
15 0000,87479 Kč13 121,85 Kč
25 0000,81614 Kč20 403,50 Kč
35 0000,78139 Kč27 348,65 Kč
50 0000,74760 Kč37 380,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč