
PJE138K-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJE138K-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJE138K-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJE138K-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE138K-AU_R1_000A1 |
Description | SOT-523, MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 350mA (Ta) 223mW (Ta) Surface Mount SOT-523 Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 223mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 Flat Leads | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 2,21950 Kč | 221,95 Kč |
| 500 | 1,63028 Kč | 815,14 Kč |
| 1 000 | 1,43941 Kč | 1 439,41 Kč |
| 2 000 | 1,27836 Kč | 2 556,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,14255 Kč | 4 570,20 Kč |
| 8 000 | 1,02812 Kč | 8 224,96 Kč |
| 12 000 | 0,96972 Kč | 11 636,64 Kč |
| 20 000 | 0,90408 Kč | 18 081,60 Kč |
| 28 000 | 0,86519 Kč | 24 225,32 Kč |
| 40 000 | 0,82737 Kč | 33 094,80 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |











