
HD3SS3220RNHT | |
|---|---|
DigiKey Part Number | 296-49643-2-ND - Tape & Reel (TR) 296-49643-1-ND - Cut Tape (CT) 296-49643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS3220RNHT |
Description | IC DRP PORT CTLR USB-C 30WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 30-WQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS3220RNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-WQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 65,68200 Kč | 656,82 Kč |
| 25 | 60,39880 Kč | 1 509,97 Kč |
| 100 | 54,60320 Kč | 5 460,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,83736 Kč | 12 959,34 Kč |
| 500 | 50,17052 Kč | 25 085,26 Kč |
| 750 | 49,33551 Kč | 37 001,63 Kč |
| 1 250 | 48,41047 Kč | 60 513,09 Kč |
| 1 750 | 47,86980 Kč | 83 772,15 Kč |
| 2 500 | 47,34999 Kč | 118 374,97 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |











