
PJA3434_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3434_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3434_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3434_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3434_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 67 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 100 | 1,93810 Kč | 193,81 Kč |
| 500 | 1,41820 Kč | 709,10 Kč |
| 1 000 | 1,24959 Kč | 1 249,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03478 Kč | 3 104,34 Kč |
| 6 000 | 0,92619 Kč | 5 557,14 Kč |
| 9 000 | 0,87079 Kč | 7 837,11 Kč |
| 15 000 | 0,80848 Kč | 12 127,20 Kč |
| 21 000 | 0,77155 Kč | 16 202,55 Kč |
| 30 000 | 0,73563 Kč | 22 068,90 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |









