


GTCS35-750M-R05-2 | |
|---|---|
DigiKey Part Number | GTCS35-750M-R05-2TR-ND - Tape & Reel (TR) GTCS35-750M-R05-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GTCS35-750M-R05-2 |
Description | GDT 75V 5KA 3 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 75 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 5 | 42,75200 Kč | 213,76 Kč |
| 10 | 39,43400 Kč | 394,34 Kč |
| 50 | 32,71480 Kč | 1 635,74 Kč |
| 100 | 30,18040 Kč | 3 018,04 Kč |
| 250 | 27,11764 Kč | 6 779,41 Kč |
| 500 | 24,99812 Kč | 12 499,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,73007 Kč | 20 730,07 Kč |
| 2 000 | 19,46515 Kč | 38 930,30 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |











