


CG675SM | |
|---|---|
DigiKey Part Number | F7385TR-ND - Tape & Reel (TR) F7385CT-ND - Cut Tape (CT) F7385DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG675SM |
Description | GDT 75V 3KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 3000A (3kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 75 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,32000 Kč | 61,32 Kč |
| 5 | 50,84600 Kč | 254,23 Kč |
| 10 | 46,94600 Kč | 469,46 Kč |
| 50 | 38,93720 Kč | 1 946,86 Kč |
| 100 | 35,91940 Kč | 3 591,94 Kč |
| 250 | 32,27096 Kč | 8 067,74 Kč |
| 500 | 29,74536 Kč | 14 872,68 Kč |
| 1 000 | 28,87110 Kč | 28 871,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,58757 Kč | 47 175,14 Kč |
| Unit Price without VAT: | 61,32000 Kč |
|---|---|
| Unit Price with VAT: | 74,19720 Kč |


