P4FL58A-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 3 000
Unit Price: 15,37000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 6 211
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 1 731
Unit Price: 4,84000 Kč
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 1,09564 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 4,99929 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 18 833
Unit Price: 7,58000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 604
Unit Price: 9,05000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2 836
Unit Price: 10,53000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3 167
Unit Price: 9,68000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5 825
Unit Price: 9,68000 Kč
Datasheet
SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

P4FL58A-AU_R1_000A1

DigiKey Part Number
3757-P4FL58A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P4FL58A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P4FL58A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4FL58A-AU_R1_000A1
Description
TVS DIODE 58VWM 93.6VC SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
4.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,39604 Kč4 188,12 Kč
6 0001,25732 Kč7 543,92 Kč
9 0001,18657 Kč10 679,13 Kč
15 0001,10701 Kč16 605,15 Kč
21 0001,05986 Kč22 257,06 Kč
30 0001,01403 Kč30 420,90 Kč
75 0000,91343 Kč68 507,25 Kč
150 0000,85128 Kč127 692,00 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
107,09400 Kč70,94 Kč
1004,82050 Kč482,05 Kč
5003,76796 Kč1 883,98 Kč
1 0003,41010 Kč3 410,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč