FS26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F4TVS58A

DigiKey Part Number
4786-F4TVS58ATR-ND - Tape & Reel (TR)
4786-F4TVS58ACT-ND - Cut Tape (CT)
4786-F4TVS58ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F4TVS58A
Description
TVS DIODE 58VWM 93.6VC ESGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount eSGA (SOD-123FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
4.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 211
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,11600 Kč11,16 Kč
250,97680 Kč24,42 Kč
1000,81670 Kč81,67 Kč
2500,74012 Kč185,03 Kč
5000,69338 Kč346,69 Kč
1 0000,65529 Kč655,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60813 Kč1 824,39 Kč
6 0000,58502 Kč3 510,12 Kč
9 0000,57347 Kč5 161,23 Kč
15 0000,56065 Kč8 409,75 Kč
21 0000,55315 Kč11 616,15 Kč
30 0000,54595 Kč16 378,50 Kč
75 0000,53044 Kč39 783,00 Kč
150 0000,52109 Kč78 163,50 Kč
300 0000,51340 Kč154 020,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč