
SMF4L58A | |
|---|---|
DigiKey Part Number | F7492TR-ND - Tape & Reel (TR) F7492CT-ND - Cut Tape (CT) F7492DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L58A |
Description | TVS DIODE 58VWM 93.6VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 5,17800 Kč | 51,78 Kč |
| 100 | 2,65230 Kč | 265,23 Kč |
| 500 | 2,54706 Kč | 1 273,53 Kč |
| 1 000 | 2,46285 Kč | 2 462,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95765 Kč | 5 872,95 Kč |
| 6 000 | 1,91850 Kč | 11 511,00 Kč |
| 9 000 | 1,72923 Kč | 15 563,07 Kč |
| 15 000 | 1,71031 Kč | 25 654,65 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |











