
TPSMF4L58A | |
|---|---|
DigiKey Part Number | F7553TR-ND - Tape & Reel (TR) F7553CT-ND - Cut Tape (CT) F7553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L58A |
Description | TVS DIODE 58VWM 93.6VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,46200 Kč | 64,62 Kč |
| 100 | 3,26280 Kč | 326,28 Kč |
| 500 | 3,22066 Kč | 1 610,33 Kč |
| 1 000 | 3,17855 Kč | 3 178,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69440 Kč | 8 083,20 Kč |
| 6 000 | 2,64051 Kč | 15 843,06 Kč |
| 9 000 | 2,49337 Kč | 22 440,33 Kč |
| 15 000 | 2,35182 Kč | 35 277,30 Kč |
| 21 000 | 2,34970 Kč | 49 343,70 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |



