Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MURB3J_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MURB3J_R1_00001TR-ND - Tape & Reel (TR) 3757-MURB3J_R1_00001CT-ND - Cut Tape (CT) 3757-MURB3J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURB3J_R1_00001 |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURB3JG_R1_00001 | Panjit International Inc. | 0 | 3757-MURB3JG_R1_00001CT-ND | 14,81000 Kč | Parametric Equivalent |
| RS2J R5G | Taiwan Semiconductor Corporation | 0 | RS2JR5GTR-ND | 0,00000 Kč | Similar |
| S1JB-13 | Diodes Incorporated | 0 | S1JBDITR-ND | 1,53917 Kč | Similar |
| S3JB-13-F | Diodes Incorporated | 6 081 | S3JB-FDICT-ND | 15,22000 Kč | Similar |
| MUR360SB | Taiwan Semiconductor Corporation | 5 471 | 1801-MUR360SBCT-ND | 18,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,79046 Kč | 2 232,37 Kč |
| 1 600 | 2,50109 Kč | 4 001,74 Kč |
| 2 400 | 2,35354 Kč | 5 648,50 Kč |
| 4 000 | 2,18759 Kč | 8 750,36 Kč |
| 5 600 | 2,08920 Kč | 11 699,52 Kč |
| 8 000 | 1,99355 Kč | 15 948,40 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |





