Diode 600 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS360B

DigiKey Part Number
1655-MURS360BTR-ND - Tape & Reel (TR)
1655-MURS360BCT-ND - Cut Tape (CT)
1655-MURS360BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS360B
Description
DIODE STANDARD 600V 3A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AA (SMB)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUR360SBTaiwan Semiconductor Corporation5 4711801-MUR360SBCT-ND0,75000 KčParametric Equivalent
MUR360SBHTaiwan Semiconductor Corporation8 1021801-MUR360SBHCT-ND0,75000 KčParametric Equivalent
MURS360Diodes Incorporated71631-MURS360CT-ND0,57000 KčParametric Equivalent
MURS360BDiodes Incorporated2 57831-MURS360BCT-ND0,69000 KčParametric Equivalent
MURS360BQDiodes Incorporated031-MURS360BQCT-ND0,73000 KčParametric Equivalent
In-Stock: 2 679
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
104,60900 Kč46,09 Kč
1002,89270 Kč289,27 Kč
5002,14228 Kč1 071,14 Kč
1 0001,89889 Kč1 898,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,47129 Kč4 413,87 Kč
6 0001,32651 Kč7 959,06 Kč
9 0001,25267 Kč11 274,03 Kč
15 0001,16966 Kč17 544,90 Kč
21 0001,12047 Kč23 529,87 Kč
30 0001,11126 Kč33 337,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,51000 Kč
Unit Price with VAT:9,08710 Kč