Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MURS360BQ | |
|---|---|
DigiKey Part Number | 31-MURS360BQTR-ND - Tape & Reel (TR) 31-MURS360BQCT-ND - Cut Tape (CT) 31-MURS360BQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360BQ |
Description | IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Supplier Device Package SMB |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS360 | Diodes Incorporated | 716 | 31-MURS360CT-ND | 13,97000 Kč | Parametric Equivalent |
| MURS360B | Diodes Incorporated | 2 578 | 31-MURS360BCT-ND | 16,68000 Kč | Parametric Equivalent |
| MURS360B-13-F | Diodes Incorporated | 0 | 31-MURS360B-13-FTR-ND | 4,26544 Kč | Parametric Equivalent |
| MUR360SB | Taiwan Semiconductor Corporation | 5 471 | 1801-MUR360SBCT-ND | 18,35000 Kč | Parametric Equivalent |
| MUR360SB R5G | Taiwan Semiconductor Corporation | 0 | MUR360SBR5GTR-ND | 0,00000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 11,01200 Kč | 110,12 Kč |
| 100 | 7,10550 Kč | 710,55 Kč |
| 500 | 5,42410 Kč | 2 712,05 Kč |
| 1 000 | 4,88165 Kč | 4 881,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,19182 Kč | 12 575,46 Kč |
| 6 000 | 3,84440 Kč | 23 066,40 Kč |
| 9 000 | 3,66737 Kč | 33 006,33 Kč |
| 15 000 | 3,46842 Kč | 52 026,30 Kč |
| 21 000 | 3,35064 Kč | 70 363,44 Kč |
| 30 000 | 3,23618 Kč | 97 085,40 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |





