


MURS360B | |
|---|---|
DigiKey Part Number | 31-MURS360BTR-ND - Tape & Reel (TR) 31-MURS360BCT-ND - Cut Tape (CT) 31-MURS360BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360B |
Description | DIODE STANDARD 600V 3A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SMB |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER3J | Diotec Semiconductor | 2 883 | 4878-ER3JCT-ND | 13,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 10,28200 Kč | 102,82 Kč |
| 100 | 6,62580 Kč | 662,58 Kč |
| 500 | 5,04494 Kč | 2 522,47 Kč |
| 1 000 | 4,53461 Kč | 4 534,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,88594 Kč | 11 657,82 Kč |
| 6 000 | 3,55913 Kč | 21 354,78 Kč |
| 9 000 | 3,39259 Kč | 30 533,31 Kč |
| 15 000 | 3,20542 Kč | 48 081,30 Kč |
| 21 000 | 3,09461 Kč | 64 986,81 Kč |
| 30 000 | 2,98690 Kč | 89 607,00 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |




