
MURS360B | |
|---|---|
DigiKey Part Number | 1655-MURS360BTR-ND - Tape & Reel (TR) 1655-MURS360BCT-ND - Cut Tape (CT) 1655-MURS360BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360B |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR360SB | Taiwan Semiconductor Corporation | 5 471 | 1801-MUR360SBCT-ND | 18,35000 Kč | Parametric Equivalent |
| MUR360SBH | Taiwan Semiconductor Corporation | 8 102 | 1801-MUR360SBHCT-ND | 18,35000 Kč | Parametric Equivalent |
| MURS360 | Diodes Incorporated | 716 | 31-MURS360CT-ND | 13,97000 Kč | Parametric Equivalent |
| MURS360B | Diodes Incorporated | 2 578 | 31-MURS360BCT-ND | 16,68000 Kč | Parametric Equivalent |
| MURS360BQ | Diodes Incorporated | 0 | 31-MURS360BQCT-ND | 17,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,60900 Kč | 46,09 Kč |
| 100 | 2,89270 Kč | 289,27 Kč |
| 500 | 2,14228 Kč | 1 071,14 Kč |
| 1 000 | 1,89889 Kč | 1 898,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47129 Kč | 4 413,87 Kč |
| 6 000 | 1,32651 Kč | 7 959,06 Kč |
| 9 000 | 1,25267 Kč | 11 274,03 Kč |
| 15 000 | 1,16966 Kč | 17 544,90 Kč |
| 21 000 | 1,12047 Kč | 23 529,87 Kč |
| 30 000 | 1,11126 Kč | 33 337,80 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |


