


S1JB-13 | |
|---|---|
DigiKey Part Number | S1JBDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1JB-13 |
Description | DIODE STANDARD 600V 1A SMB |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S1JB-13 Models |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1JB-13-F | Diodes Incorporated | 103 280 | S1JB-FDICT-ND | 7,51000 Kč | Direct |
| S1J | onsemi | 38 015 | S1JFSCT-ND | 8,13000 Kč | Similar |
| S1JB | SMC Diode Solutions | 0 | 1655-S1JBTR-ND | 0,54043 Kč | Similar |
| STTH1L06A | STMicroelectronics | 37 075 | 497-3241-1-ND | 10,22000 Kč | Similar |
| STTH1L06U | STMicroelectronics | 2 693 | 497-3766-1-ND | 10,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,53917 Kč | 46 175,10 Kč |
| 75 000 | 1,51202 Kč | 113 401,50 Kč |
| Unit Price without VAT: | 1,53917 Kč |
|---|---|
| Unit Price with VAT: | 1,86240 Kč |






