


S1JB-13-F | |
|---|---|
DigiKey Part Number | S1JB-FDITR-ND - Tape & Reel (TR) S1JB-FDICT-ND - Cut Tape (CT) S1JB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1JB-13-F |
Description | DIODE STANDARD 600V 1A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S1JB-13-F Models |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 2,91870 Kč | 291,87 Kč |
| 500 | 2,16154 Kč | 1 080,77 Kč |
| 1 000 | 1,91607 Kč | 1 916,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60355 Kč | 4 810,65 Kč |
| 6 000 | 1,44578 Kč | 8 674,68 Kč |
| 9 000 | 1,36534 Kč | 12 288,06 Kč |
| 15 000 | 1,27489 Kč | 19 123,35 Kč |
| 21 000 | 1,22129 Kč | 25 647,09 Kč |
| 30 000 | 1,16920 Kč | 35 076,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











