
STTH1L06U | |
|---|---|
DigiKey Part Number | 497-3766-2-ND - Tape & Reel (TR) 497-3766-1-ND - Cut Tape (CT) 497-3766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH1L06U |
Description | DIODE STANDARD 600V 1A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH1L06U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 100 | 4,27940 Kč | 427,94 Kč |
| 500 | 3,20808 Kč | 1 604,04 Kč |
| 1 000 | 2,86161 Kč | 2 861,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,48574 Kč | 6 214,35 Kč |
| 5 000 | 2,25309 Kč | 11 265,45 Kč |
| 7 500 | 2,13449 Kč | 16 008,67 Kč |
| 12 500 | 2,00116 Kč | 25 014,50 Kč |
| 17 500 | 1,92218 Kč | 33 638,15 Kč |
| 25 000 | 1,84541 Kč | 46 135,25 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |






