
MMSZ5227B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5227B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5227B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5227B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5227B_R1_00001 |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 24 Ohms |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5227B-AU_R1_000A1 | Panjit International Inc. | 5 690 | 3757-MMSZ5227B-AU_R1_000A1CT-ND | 2,94000 Kč | Parametric Equivalent |
| MMSZ5227BT1G | onsemi | 15 056 | MMSZ5227BT1GOSCT-ND | 3,57000 Kč | Direct |
| BZT52-C3V6J | Nexperia USA Inc. | 9 701 | 1727-8137-1-ND | 3,57000 Kč | Similar |
| BZT52-C3V6X | Nexperia USA Inc. | 2 300 | 1727-BZT52-C3V6XCT-ND | 3,57000 Kč | Similar |
| BZT52B3V6-E3-08 | Vishay General Semiconductor - Diodes Division | 19 525 | 112-BZT52B3V6-E3-08CT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 100 | 1,19480 Kč | 119,48 Kč |
| 500 | 0,86470 Kč | 432,35 Kč |
| 1 000 | 0,75698 Kč | 756,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61930 Kč | 1 857,90 Kč |
| 6 000 | 0,54973 Kč | 3 298,38 Kč |
| 9 000 | 0,51417 Kč | 4 627,53 Kč |
| 15 000 | 0,47415 Kč | 7 112,25 Kč |
| 21 000 | 0,45042 Kč | 9 458,82 Kč |
| 30 000 | 0,42734 Kč | 12 820,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

