
BZT52-C3V6X | |
|---|---|
DigiKey Part Number | 1727-BZT52-C3V6XTR-ND - Tape & Reel (TR) 1727-BZT52-C3V6XCT-ND - Cut Tape (CT) 1727-BZT52-C3V6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C3V6X |
Description | DIODE ZENER 3.6V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 350 mW ±5.6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.6% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V6-G RHG | Taiwan Semiconductor Corporation | 5 850 | 1801-BZT52C3V6-GRHGCT-ND | 4,83000 Kč | Similar |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 100 | 1,32710 Kč | 132,71 Kč |
| 500 | 0,96338 Kč | 481,69 Kč |
| 1 000 | 0,84517 Kč | 845,17 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

