
MBR10H150PC_R2_00701 | |
|---|---|
DigiKey Part Number | 3757-MBR10H150PC_R2_00701TR-ND - Tape & Reel (TR) 3757-MBR10H150PC_R2_00701CT-ND - Cut Tape (CT) 3757-MBR10H150PC_R2_00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR10H150PC_R2_00701 |
Description | DIODE SCHOTTKY 150V 10A TO277C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 10A Surface Mount TO-277C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 nA @ 150 V | |
Capacitance @ Vr, F | 240pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277C | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 13,47200 Kč | 134,72 Kč |
| 100 | 9,84090 Kč | 984,09 Kč |
| 500 | 7,62600 Kč | 3 813,00 Kč |
| 1 000 | 6,70485 Kč | 6 704,85 Kč |
| 2 000 | 6,31142 Kč | 12 622,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,35765 Kč | 26 788,25 Kč |
| 10 000 | 5,07305 Kč | 50 730,50 Kč |
| 15 000 | 5,05486 Kč | 75 822,90 Kč |
| 25 000 | 5,05200 Kč | 126 300,00 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |




