MBR5H150PC_R2_00701
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR8H120PC_R2_00001

DigiKey Part Number
3757-MBR8H120PC_R2_00001TR-ND - Tape & Reel (TR)
3757-MBR8H120PC_R2_00001CT-ND - Cut Tape (CT)
3757-MBR8H120PC_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR8H120PC_R2_00001
Description
DIODE SCHOTTKY 120V 8A TO277C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 120 V 8A Surface Mount TO-277C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 120 V
Capacitance @ Vr, F
134pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277C
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
1010,75700 Kč107,57 Kč
1007,28750 Kč728,75 Kč
5005,58204 Kč2 791,02 Kč
1 0004,89265 Kč4 892,65 Kč
2 0004,56891 Kč9 137,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,80563 Kč19 028,15 Kč
10 0003,41536 Kč34 153,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,47000 Kč
Unit Price with VAT:16,29870 Kč