
MBR1045YD_L2_00601 | |
|---|---|
DigiKey Part Number | 3757-MBR1045YD_L2_00601TR-ND - Tape & Reel (TR) 3757-MBR1045YD_L2_00601CT-ND - Cut Tape (CT) 3757-MBR1045YD_L2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR1045YD_L2_00601 |
Description | SURFACE MOUNT SCHOTTKY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 45 V | |
Capacitance @ Vr, F | 496pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 9,68300 Kč | 96,83 Kč |
| 100 | 6,23710 Kč | 623,71 Kč |
| 500 | 4,75014 Kč | 2 375,07 Kč |
| 1 000 | 4,27020 Kč | 4 270,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,66017 Kč | 10 980,51 Kč |
| 6 000 | 3,35274 Kč | 20 116,44 Kč |
| 9 000 | 3,19612 Kč | 28 765,08 Kč |
| 15 000 | 3,02011 Kč | 45 301,65 Kč |
| 21 000 | 2,91589 Kč | 61 233,69 Kč |
| 30 000 | 2,81460 Kč | 84 438,00 Kč |
| 75 000 | 2,78386 Kč | 208 789,50 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |



