Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857B-AU_R1_000A1

DigiKey Part Number
3757-BC857B-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BC857B-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BC857B-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857B-AU_R1_000A1
Description
TRANS PNP 45V 0.1A SOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
330 mW
Series
Frequency - Transition
200MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
SOT-23
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857A-TPMCC (Micro Commercial Components)9 536BC857A-TPMSCT-ND2,94000 KčSimilar
BC857B-AQDiotec Semiconductor1 4554878-BC857B-AQCT-ND2,94000 KčSimilar
BC857C-7-FDiodes Incorporated1 240BC857C-FDICT-ND4,20000 KčSimilar
BCX71JE6327HTSA1Infineon Technologies4 967BCX71JE6327HTSA1CT-ND6,30000 KčSimilar
SBC857CLT1Gonsemi402SBC857CLT1GOSCT-ND5,88000 KčSimilar
In-Stock: 80
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,42800 Kč14,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,44943 Kč1 348,29 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč