
BC857B-AQ | |
|---|---|
DigiKey Part Number | 4878-BC857B-AQTR-ND - Tape & Reel (TR) 4878-BC857B-AQCT-ND - Cut Tape (CT) 4878-BC857B-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857B-AQ |
Description | TRANS PNP 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC857B-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,70500 Kč | 17,05 Kč |
| 100 | 1,05460 Kč | 105,46 Kč |
| 500 | 0,76158 Kč | 380,79 Kč |
| 1 000 | 0,66623 Kč | 666,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54456 Kč | 1 633,68 Kč |
| 6 000 | 0,48296 Kč | 2 897,76 Kč |
| 9 000 | 0,45148 Kč | 4 063,32 Kč |
| 15 000 | 0,41606 Kč | 6 240,90 Kč |
| 21 000 | 0,39506 Kč | 8 296,26 Kč |
| 30 000 | 0,37462 Kč | 11 238,60 Kč |
| 75 000 | 0,32972 Kč | 24 729,00 Kč |
| 150 000 | 0,30195 Kč | 45 292,50 Kč |
| 300 000 | 0,27859 Kč | 83 577,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

