
BC860B | |
|---|---|
DigiKey Part Number | 4878-BC860BTR-ND - Tape & Reel (TR) 4878-BC860BCT-ND - Cut Tape (CT) 4878-BC860BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC860B |
Description | TRANS PNP 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC860B Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857B-AQ | Diotec Semiconductor | 1 455 | 4878-BC857B-AQCT-ND | 2,94000 Kč | Parametric Equivalent |
| BC856A RFG | Taiwan Semiconductor Corporation | 7 873 | 1801-BC856ARFGCT-ND | 3,57000 Kč | Similar |
| BC857A RFG | Taiwan Semiconductor Corporation | 12 122 | 1801-BC857ARFGCT-ND | 3,57000 Kč | Similar |
| BC857BLT3G | onsemi | 25 632 | BC857BLT3GOSCT-ND | 2,52000 Kč | Similar |
| BC857BT116 | Rohm Semiconductor | 3 766 | BC857BT116CT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,14020 Kč | 114,02 Kč |
| 500 | 0,82396 Kč | 411,98 Kč |
| 1 000 | 0,72107 Kč | 721,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58962 Kč | 1 768,86 Kč |
| 6 000 | 0,52310 Kč | 3 138,60 Kč |
| 9 000 | 0,48911 Kč | 4 401,99 Kč |
| 15 000 | 0,45087 Kč | 6 763,05 Kč |
| 21 000 | 0,42820 Kč | 8 992,20 Kč |
| 30 000 | 0,40614 Kč | 12 184,20 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


