Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857B

DigiKey Part Number
2721-BC857B-ND
Manufacturer
Manufacturer Product Number
BC857B
Description
TRANS PNP 45V 0.1A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC857B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
250 mW
Packaging
Strip
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 250
MARKETPLACE PRODUCT
Will ship in approximately 4 days from DComponents Corporation
A separate 2 383,27 Kč flat rate shipping fee will apply
All prices are in CZK
Strip
QuantityUnit PriceExt Price
2510,67520 Kč266,88 Kč
505,41740 Kč270,87 Kč
1002,79270 Kč279,27 Kč
2501,54460 Kč386,15 Kč
5000,58206 Kč291,03 Kč
1 0000,56317 Kč563,17 Kč
1 2500,55199 Kč689,99 Kč
1 5000,52579 Kč788,68 Kč
Unit Price without VAT:10,67520 Kč
Unit Price with VAT:12,91699 Kč