BC807-40-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 865
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,30019 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11 812
Unit Price: 4,83000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 616
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 299
Unit Price: 2,94000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 501
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 775
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 56 873
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-40-AU_R1_000A1

DigiKey Part Number
3757-BC807-40-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BC807-40-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BC807-40-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-40-AU_R1_000A1
Description
TRANS PNP 45V 0.5A SOT-23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
330 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
SOT-23
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC807-40Q-7-FDiodes Incorporated0BC807-40Q-7-FDICT-ND6,51000 KčUpgrade
2PB710ASL,215Nexperia USA Inc.2 8651727-2PB710ASL,215CT-ND5,46000 KčSimilar
50A02CH-TL-Honsemi050A02CH-TL-H-ND2,30019 KčSimilar
BC807-16 RFGTaiwan Semiconductor Corporation11 8121801-BC807-16RFGCT-ND4,83000 KčSimilar
BC807-25 RFGTaiwan Semiconductor Corporation3 6161801-BC807-25RFGCT-ND4,41000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,56058 Kč1 681,74 Kč
6 0000,49737 Kč2 984,22 Kč
9 0000,46511 Kč4 185,99 Kč
15 0000,42878 Kč6 431,70 Kč
21 0000,40724 Kč8 552,04 Kč
30 0000,38629 Kč11 588,70 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,10000 Kč21,00 Kč
1001,28930 Kč128,93 Kč
5000,93568 Kč467,84 Kč
1 0000,82081 Kč820,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč