Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC807-40Q-7-F | |
|---|---|
DigiKey Part Number | BC807-40Q-7-FDITR-ND - Tape & Reel (TR) BC807-40Q-7-FDICT-ND - Cut Tape (CT) BC807-40Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40Q-7-F |
Description | TRANS PNP 45V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 310 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PB710ARL,235 | Nexperia USA Inc. | 2 510 | 1727-2PB710ARL,235CT-ND | 5,46000 Kč | Similar |
| BC 807-40W H6433 | Infineon Technologies | 0 | BC807-40WH6433-ND | 0,63232 Kč | Similar |
| BC807-16 RFG | Taiwan Semiconductor Corporation | 11 812 | 1801-BC807-16RFGCT-ND | 4,83000 Kč | Similar |
| BC807-25 RFG | Taiwan Semiconductor Corporation | 3 616 | 1801-BC807-25RFGCT-ND | 4,41000 Kč | Similar |
| BC807-40 RFG | Taiwan Semiconductor Corporation | 1 598 | 1801-BC807-40RFGCT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 100 | 2,46520 Kč | 246,52 Kč |
| 500 | 1,81758 Kč | 908,79 Kč |
| 1 000 | 1,60761 Kč | 1 607,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33981 Kč | 4 019,43 Kč |
| 6 000 | 1,20469 Kč | 7 228,14 Kč |
| 9 000 | 1,13576 Kč | 10 221,84 Kč |
| 15 000 | 1,05823 Kč | 15 873,45 Kč |
| 21 000 | 1,01230 Kč | 21 258,30 Kč |
| 30 000 | 0,96764 Kč | 29 029,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |







