
1.5SMCJ8.5AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMCJ8.5AS_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ8.5AS_R1_00001 |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 104.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7 200 | 3,94581 Kč | 28 409,83 Kč |
14 400 | 3,66087 Kč | 52 716,53 Kč |
21 600 | 3,51577 Kč | 75 940,63 Kč |
36 000 | 3,47158 Kč | 124 976,88 Kč |
Unit Price without VAT: | 3,94581 Kč |
---|---|
Unit Price with VAT: | 4,77443 Kč |