



SMCJ8.5A | |
---|---|
DigiKey Part Number | 5272-SMCJ8.5ATR-ND - Tape & Reel (TR) 5272-SMCJ8.5ACT-ND - Cut Tape (CT) 5272-SMCJ8.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ8.5A |
Description | TVS DIODE 8.5VWM 14.4VC SMC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 104.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,54000 Kč | 13,54 Kč |
10 | 8,33200 Kč | 83,32 Kč |
100 | 5,34080 Kč | 534,08 Kč |
500 | 4,04644 Kč | 2 023,22 Kč |
1 000 | 3,62838 Kč | 3 628,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,09680 Kč | 9 290,40 Kč |
6 000 | 2,82889 Kč | 16 973,34 Kč |
9 000 | 2,69237 Kč | 24 231,33 Kč |
15 000 | 2,53891 Kč | 38 083,65 Kč |
21 000 | 2,44805 Kč | 51 409,05 Kč |
30 000 | 2,35973 Kč | 70 791,90 Kč |
75 000 | 2,27568 Kč | 170 676,00 Kč |
Unit Price without VAT: | 13,54000 Kč |
---|---|
Unit Price with VAT: | 16,38340 Kč |