1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5SMC220AHE3_A/I
DO-214AB, SMC

SMCJ8.5A

DigiKey Part Number
SMCJ8.5ALFTR-ND - Tape & Reel (TR)
SMCJ8.5ALFCT-ND - Cut Tape (CT)
SMCJ8.5ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ8.5A
Description
TVS DIODE 8.5VWM 14.4V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ8.5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
104.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 562
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,25000 Kč11,25 Kč
108,72800 Kč87,28 Kč
1006,01990 Kč601,99 Kč
5004,66592 Kč2 332,96 Kč
1 0004,06185 Kč4 061,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,56193 Kč10 685,79 Kč
6 0003,41612 Kč20 496,72 Kč
9 0003,25469 Kč29 292,21 Kč
Manufacturers Standard Package
Unit Price without VAT:11,25000 Kč
Unit Price with VAT:13,61250 Kč