ASMCJ8.5A-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,49880 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 5,36671 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 6,85967 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 6,85967 Kč

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 4,21808 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 3,94581 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 5,94252 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 43,74300 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 81,02870 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 81,02870 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,90563 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9 537
Unit Price: 12,08000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 2,59594 Kč
Datasheet

Parametric Equivalent


EVVO
In Stock: 3 000
Unit Price: 13,54000 Kč
Datasheet
3.0SMCJ54CA-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMCJ8.5A-HF

DigiKey Part Number
641-ASMCJ8.5A-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMCJ8.5A-HF
Description
TVS DIODE 8.5VWM 14.4V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
104.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,67433 Kč23 022,99 Kč
6 0007,12188 Kč42 731,28 Kč
9 0006,84053 Kč61 564,77 Kč
15 0006,76975 Kč101 546,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,67433 Kč
Unit Price with VAT:9,28594 Kč