UTPKSP5RD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 356,75600 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 75,27780 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 78,84047 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 137,96000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 10
Unit Price: 136,70000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 125,36000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 38
Unit Price: 121,16000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 15
Unit Price: 160,84000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 137,96000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 540,70000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 291,66000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPKSP5RD

DigiKey Part Number
UTPKSP5RD-ND
Manufacturer
Manufacturer Product Number
UTPKSP5RD
Description
KEYED COPPER PATCH CORD, CAT 6,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Red
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10415,90700 Kč4 159,07 Kč
Unit Price without VAT:415,90700 Kč
Unit Price with VAT:503,24747 Kč