


MP-64RJ45UNNR-005 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNR-005-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNR-005 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 116,14000 Kč | 1 161,40 Kč |
| 25 | 108,85360 Kč | 2 721,34 Kč |
| 50 | 103,65460 Kč | 5 182,73 Kč |
| 100 | 98,70530 Kč | 9 870,53 Kč |
| 250 | 92,52644 Kč | 23 131,61 Kč |
| 500 | 88,11180 Kč | 44 055,90 Kč |
| 1 000 | 83,91011 Kč | 83 910,11 Kč |
| 2 500 | 78,66355 Kč | 196 658,88 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |

