
N6PAT5RDS | |
|---|---|
DigiKey Part Number | 5214-N6PAT5RDS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT5RDS |
Description | 5FT RED SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,84000 Kč | 160,84 Kč |
| 10 | 136,67600 Kč | 1 366,76 Kč |
| 25 | 128,12120 Kč | 3 203,03 Kč |
| 50 | 122,00260 Kč | 6 100,13 Kč |
| 100 | 116,17560 Kč | 11 617,56 Kč |
| 250 | 108,90488 Kč | 27 226,22 Kč |
| 500 | 103,70954 Kč | 51 854,77 Kč |
| 1 000 | 98,76451 Kč | 98 764,51 Kč |
| Unit Price without VAT: | 160,84000 Kč |
|---|---|
| Unit Price with VAT: | 194,61640 Kč |

