Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRDE695RED-5 | |
|---|---|
DigiKey Part Number | 5073-TRDE695RED-5-ND |
Manufacturer | |
Manufacturer Product Number | TRDE695RED-5 |
Description | ECNMY RJ45/RJ45 CAT6 RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695R-5 | L-com | 1 | 5073-TRD695R-5-ND | 537,03000 Kč | Parametric Equivalent |
| 73-8894-5 | Cinch Connectivity Solutions | 0 | 116-73-8894-5-ND | 74,76700 Kč | Parametric Equivalent |
| AMJE0909-0150-RDB-24 | Assmann WSW Components | 0 | AMJE0909-0150-RDB-24-ND | 76,77047 Kč | Parametric Equivalent |
| C6PATCH5RD | StarTech.com | 10 | 5214-C6PATCH5RD-ND | 137,02000 Kč | Parametric Equivalent |
| MP-64RJ45UNNR-005 | Amphenol Cables on Demand | 10 | MP-64RJ45UNNR-005-ND | 135,77000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,68000 Kč | 289,68 Kč |
| Unit Price without VAT: | 289,68000 Kč |
|---|---|
| Unit Price with VAT: | 350,51280 Kč |












