Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPKSP14GR | |
|---|---|
DigiKey Part Number | UTPKSP14GR-ND |
Manufacturer | |
Manufacturer Product Number | UTPKSP14GR |
Description | KEYED COPPER PATCH CORD, CAT 6, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 14.00' (4.27m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP14GR | Panduit Corp | 183 | 298-16401-ND | 508,46000 Kč | Parametric Equivalent |
| 73-8893-14 | Cinch Connectivity Solutions | 0 | 116-73-8893-14-ND | 130,46014 Kč | Parametric Equivalent |
| C602105014 | Belden Inc. | 0 | 135-C602105014-ND | 812,95000 Kč | Parametric Equivalent |
| MP-64RJ45UNNG-014 | Amphenol Cables on Demand | 15 | MP-64RJ45UNNG-014-ND | 265,91000 Kč | Parametric Equivalent |
| N201-014-GN | Eaton Tripp Lite | 0 | TL964-ND | 147,00200 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 521,51300 Kč | 5 215,13 Kč |
| Unit Price without VAT: | 521,51300 Kč |
|---|---|
| Unit Price with VAT: | 631,03073 Kč |








