Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
High-Performance Ethernet Cables

MP-64RJ45UNNG-014

DigiKey Part Number
MP-64RJ45UNNG-014-ND
Manufacturer
Manufacturer Product Number
MP-64RJ45UNNG-014
Description
CABLE MOD 8P8C PLUG TO PLUG 14'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Amphenol Cables on Demand
Length
14.00' (4.27m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N6PATCH14GNStarTech.com105214-N6PATCH14GN-ND257,36000 KčParametric Equivalent
TRD695GR-14L-com155073-TRD695GR-14-ND743,92000 KčParametric Equivalent
UTP28SP14GRPanduit Corp183298-16401-ND508,46000 KčParametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1265,91000 Kč265,91 Kč
10226,01100 Kč2 260,11 Kč
25211,85000 Kč5 296,25 Kč
50201,73940 Kč10 086,97 Kč
100192,11040 Kč19 211,04 Kč
250180,08976 Kč45 022,44 Kč
500171,50270 Kč85 751,35 Kč
1 000163,32755 Kč163 327,55 Kč
Manufacturers Standard Package
Unit Price without VAT:265,91000 Kč
Unit Price with VAT:321,75110 Kč