
TRD695GR-14 | |
|---|---|
DigiKey Part Number | 5073-TRD695GR-14-ND |
Manufacturer | |
Manufacturer Product Number | TRD695GR-14 |
Description | CBL RJ45/RJ45 CAT6 GREEN 14' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 14.00' (4.27m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,92000 Kč | 743,92 Kč |
| 10 | 632,33900 Kč | 6 323,39 Kč |
| Unit Price without VAT: | 743,92000 Kč |
|---|---|
| Unit Price with VAT: | 900,14320 Kč |

