Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C602105014 | |
|---|---|
DigiKey Part Number | 135-C602105014-ND |
Manufacturer | |
Manufacturer Product Number | C602105014 |
Description | PATCHCORD BCAT6+ CMP GRN 14FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Belden Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8893-14 | Cinch Connectivity Solutions | 0 | 116-73-8893-14-ND | 130,46014 Kč | Parametric Equivalent |
| MP-64RJ45UNNG-014 | Amphenol Cables on Demand | 15 | MP-64RJ45UNNG-014-ND | 265,91000 Kč | Parametric Equivalent |
| N201-014-GN | Eaton Tripp Lite | 0 | TL964-ND | 147,00200 Kč | Parametric Equivalent |
| N6PATCH14GN | StarTech.com | 10 | 5214-N6PATCH14GN-ND | 257,36000 Kč | Parametric Equivalent |
| TRD695GR-14 | L-com | 15 | 5073-TRD695GR-14-ND | 743,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,95000 Kč | 812,95 Kč |
| Unit Price without VAT: | 812,95000 Kč |
|---|---|
| Unit Price with VAT: | 983,66950 Kč |








