Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPKSP10GR | |
|---|---|
DigiKey Part Number | UTPKSP10GR-ND |
Manufacturer | |
Manufacturer Product Number | UTPKSP10GR |
Description | KEYED COPPER PATCH CORD, CAT 6, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 10.00' (3.05m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPKSP3MGR | Panduit Corp | 0 | UTPKSP3MGR-ND | 471,66800 Kč | Parametric Equivalent |
| A-MCU60030/G | Assmann WSW Components | 0 | AE10231-ND | 149,31492 Kč | Parametric Equivalent |
| AMJE0909-0300-GNB-24 | Assmann WSW Components | 0 | AMJE0909-0300-GNB-24-ND | 128,63675 Kč | Parametric Equivalent |
| C6PATCH10GN | StarTech.com | 20 | 5214-C6PATCH10GN-ND | 206,89000 Kč | Parametric Equivalent |
| MP-64RJ45UNNG-010 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNG-010-ND | 209,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 473,69100 Kč | 4 736,91 Kč |
| Unit Price without VAT: | 473,69100 Kč |
|---|---|
| Unit Price with VAT: | 573,16611 Kč |












