Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMJE0909-0300-GNB-24 | |
|---|---|
DigiKey Part Number | AMJE0909-0300-GNB-24-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0909-0300-GNB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCU60030/G | Assmann WSW Components | 0 | AE10231-ND | 149,31492 Kč | Parametric Equivalent |
| C6PATCH10GN | StarTech.com | 20 | 5214-C6PATCH10GN-ND | 206,89000 Kč | Parametric Equivalent |
| MP-64RJ45UNNG-010 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNG-010-ND | 209,39000 Kč | Parametric Equivalent |
| N200-010-GN | Eaton Tripp Lite | 0 | N200-010-GN-ND | 152,87000 Kč | Parametric Equivalent |
| N201-010-GN | Eaton Tripp Lite | 546 | TL955-ND | 186,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 128,63675 Kč | 10 290,94 Kč |
| Unit Price without VAT: | 128,63675 Kč |
|---|---|
| Unit Price with VAT: | 155,65047 Kč |











