Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTP6AX2BU | |
|---|---|
DigiKey Part Number | 298-UTP6AX2BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX2BU |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 2.00' (609.6mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK6APC2BU | Panduit Corp | 4 | 298-17205-ND | 398,76000 Kč | Parametric Equivalent |
| BC-1UE002F | Cinch Connectivity Solutions | 61 | 116-BC-1UE002F-ND | 97,19000 Kč | Parametric Equivalent |
| CA21106002 | Belden Inc. | 5 | BEL25308-ND | 516,17000 Kč | Parametric Equivalent |
| N261-002-BL | Eaton Tripp Lite | 0 | 95-N261-002-BL-ND | 161,42000 Kč | Parametric Equivalent |
| N261-S02-BL | Eaton Tripp Lite | 0 | N261-S02-BL-ND | 192,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,81000 Kč | 487,81 Kč |
| 10 | 453,69100 Kč | 4 536,91 Kč |
| 25 | 440,74360 Kč | 11 018,59 Kč |
| 50 | 431,18320 Kč | 21 559,16 Kč |
| 100 | 421,81710 Kč | 42 181,71 Kč |
| 250 | 409,73048 Kč | 102 432,62 Kč |
| 500 | 400,80266 Kč | 200 401,33 Kč |
| 1 000 | 392,05462 Kč | 392 054,62 Kč |
| 2 500 | 380,76387 Kč | 951 909,68 Kč |
| Unit Price without VAT: | 487,81000 Kč |
|---|---|
| Unit Price with VAT: | 590,25010 Kč |









