Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD630A-DS-BLU-2F | |
|---|---|
DigiKey Part Number | 5073-TRD630A-DS-BLU-2F-ND |
Manufacturer | |
Manufacturer Product Number | TRD630A-DS-BLU-2F |
Description | CAT6A 30AWG UTP SPRING BOOT, CM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD628ABR-BLU-2F | L-com | 0 | 5073-TRD628ABR-BLU-2F-ND | 492,19000 Kč | Parametric Equivalent |
| BC-1UE002F | Cinch Connectivity Solutions | 61 | 116-BC-1UE002F-ND | 97,19000 Kč | Parametric Equivalent |
| CA21106002 | Belden Inc. | 5 | BEL25308-ND | 516,17000 Kč | Parametric Equivalent |
| N261-002-BL | Eaton Tripp Lite | 0 | 95-N261-002-BL-ND | 161,42000 Kč | Parametric Equivalent |
| N261-S02-BL | Eaton Tripp Lite | 0 | N261-S02-BL-ND | 192,50000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,39000 Kč | 643,39 Kč |
| Unit Price without VAT: | 643,39000 Kč |
|---|---|
| Unit Price with VAT: | 778,50190 Kč |









