Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA21106002

DigiKey Part Number
BEL25308-ND
Manufacturer
Manufacturer Product Number
CA21106002
Description
PATCHCORD B10GX CMR BLU 2FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Belden Inc.
Length
2.00' (609.6mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1516,17000 Kč516,17 Kč
10438,63300 Kč4 386,33 Kč
25411,16200 Kč10 279,05 Kč
50391,54120 Kč19 577,06 Kč
100372,86510 Kč37 286,51 Kč
250349,54484 Kč87 386,21 Kč
500332,88340 Kč166 441,70 Kč
Manufacturers Standard Package
Unit Price without VAT:516,17000 Kč
Unit Price with VAT:624,56570 Kč