Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NK6APC2BU

DigiKey Part Number
298-17205-ND
Manufacturer
Manufacturer Product Number
NK6APC2BU
Description
CABLE MOD 8P8C PLUG TO PLUG 2'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
2.00' (609.6mm)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Blue
Part Status
Obsolete
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP6AX2BUPanduit Corp0298-UTP6AX2BU-ND487,81000 KčParametric Equivalent
BC-1UE002FCinch Connectivity Solutions61116-BC-1UE002F-ND97,19000 KčParametric Equivalent
CA21106002Belden Inc.5BEL25308-ND516,17000 KčParametric Equivalent
N261-002-BLEaton Tripp Lite095-N261-002-BL-ND161,42000 KčParametric Equivalent
N261-S02-BLEaton Tripp Lite0N261-S02-BL-ND192,50000 KčParametric Equivalent
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1398,76000 Kč398,76 Kč
Manufacturers Standard Package
Unit Price without VAT:398,76000 Kč
Unit Price with VAT:482,49960 Kč