UTP6AX2BL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 2
Unit Price: 516,17000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 161,42000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 192,50000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 174
Unit Price: 110,12000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 899,71000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 643,39000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
UTP6AX2BL
UTP6AX2BL

UTP6AX2BL

DigiKey Part Number
298-UTP6AX2BL-ND
Manufacturer
Manufacturer Product Number
UTP6AX2BL
Description
CABLE MOD 8P8C PLUG TO PLUG 2'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
2.00' (609.6mm)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA21100002Belden Inc.2BEL25237-ND516,17000 KčParametric Equivalent
N261-002-BKEaton Tripp Lite095-N261-002-BK-ND161,42000 KčParametric Equivalent
N261-S02-BKEaton Tripp Lite0N261-S02-BK-ND192,50000 KčParametric Equivalent
RJE1Y32610C42401Amphenol CS (Commercial Products)174664-RJE1Y32610C42401-ND110,12000 KčParametric Equivalent
TRD628A-IAC-2FL-com05073-TRD628A-IAC-2F-ND899,71000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10444,78500 Kč4 447,85 Kč
Unit Price without VAT:444,78500 Kč
Unit Price with VAT:538,18985 Kč