Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261-002-BK | |
|---|---|
DigiKey Part Number | 95-N261-002-BK-ND |
Manufacturer | |
Manufacturer Product Number | N261-002-BK |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 2.00' (609.6mm) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-S02-BK | Eaton Tripp Lite | 0 | N261-S02-BK-ND | 192,50000 Kč | Parametric Equivalent |
| CA21100002 | Belden Inc. | 2 | BEL25237-ND | 516,17000 Kč | Parametric Equivalent |
| RJE1Y32610C42401 | Amphenol CS (Commercial Products) | 174 | 664-RJE1Y32610C42401-ND | 110,12000 Kč | Parametric Equivalent |
| TRD628A-IAC-2F | L-com | 0 | 5073-TRD628A-IAC-2F-ND | 899,71000 Kč | Parametric Equivalent |
| TRD630A-DS-BLK-2F | L-com | 0 | 5073-TRD630A-DS-BLK-2F-ND | 643,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,42000 Kč | 161,42 Kč |
| 10 | 137,20800 Kč | 1 372,08 Kč |
| 25 | 128,60320 Kč | 3 215,08 Kč |
| 50 | 122,46340 Kč | 6 123,17 Kč |
| 100 | 116,61770 Kč | 11 661,77 Kč |
| 250 | 109,31868 Kč | 27 329,67 Kč |
| 500 | 104,10356 Kč | 52 051,78 Kč |
| 1 000 | 99,13996 Kč | 99 139,96 Kč |
| Unit Price without VAT: | 161,42000 Kč |
|---|---|
| Unit Price with VAT: | 195,31820 Kč |







