Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD630A-DS-BLK-2F | |
|---|---|
DigiKey Part Number | 5073-TRD630A-DS-BLK-2F-ND |
Manufacturer | |
Manufacturer Product Number | TRD630A-DS-BLK-2F |
Description | CAT6A 30AWG UTP SPRING BOOT, CM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD628A-IAC-2F | L-com | 0 | 5073-TRD628A-IAC-2F-ND | 899,71000 Kč | Parametric Equivalent |
| CA21100002 | Belden Inc. | 2 | BEL25237-ND | 516,17000 Kč | Parametric Equivalent |
| N261-002-BK | Eaton Tripp Lite | 0 | 95-N261-002-BK-ND | 161,42000 Kč | Parametric Equivalent |
| N261-S02-BK | Eaton Tripp Lite | 0 | N261-S02-BK-ND | 192,50000 Kč | Parametric Equivalent |
| RJE1Y32610C42401 | Amphenol CS (Commercial Products) | 174 | 664-RJE1Y32610C42401-ND | 110,12000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,39000 Kč | 643,39 Kč |
| Unit Price without VAT: | 643,39000 Kč |
|---|---|
| Unit Price with VAT: | 778,50190 Kč |







